TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in, 2-Pole, 9A, 2-Way
- RS Stock No.:
- 185-8675
- Mfr. Part No.:
- 2834049-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.34 | £170.00 |
*price indicative
- RS Stock No.:
- 185-8675
- Mfr. Part No.:
- 2834049-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | LIGHT-N-LOK | |
| Number of Ways | 2 | |
| Pitch | 4.5mm | |
| Connector Gender | Female | |
| Colour | Red | |
| Sub Type | Modular Latched Wire-to-Wire | |
| Termination Type | Poke-in | |
| Mount Type | Cable | |
| Voltage | 600V ac | |
| Lighting Connector Current | 9A | |
| Wire Size | 16, 22AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series LIGHT-N-LOK | ||
Number of Ways 2 | ||
Pitch 4.5mm | ||
Connector Gender Female | ||
Colour Red | ||
Sub Type Modular Latched Wire-to-Wire | ||
Termination Type Poke-in | ||
Mount Type Cable | ||
Voltage 600V ac | ||
Lighting Connector Current 9A | ||
Wire Size 16, 22AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
2 and 3 position LIGHT-N-LOK modular latched receptacles utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.
Modular Technology enables flexibility in design
Tool free, easy and fast installation with poke-in contact feature
Compact size design for space saving
colour configurations enables easy identification
Application
Indoor lighting
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- TE Connectivity Heavy Duty Power Connector Poke-in 9A 600V ac
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way
