TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp, 5A, IP67

Subtotal (1 bag of 3000 units)*

£4,744.22

(exc. VAT)

£5,693.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4,744.22£1.581

*price indicative

RS Stock No.:
162-1604
Mfr. Part No.:
2106135-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

SlimSeal SSL

Pitch

0.14mm

Connector Gender

Male

Colour

Black

Sub Type

Connector Assembly

Termination Type

Crimp

Mount Type

Cable

Voltage

250V

IP Rating

IP67

Lighting Connector Current

5A

Contact Gender

Male

Cable Length

0.1m

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin

SlimSeal SSL Solid State Lighting Connectors - Free Hanging Plug and Receptacle


SlimSeal SSL solid state lighting free hanging plug and receptacle housings with a 3.50mm centreline for wire to cable applications. These SlimSeal SSL solid state lighting plug and receptacle housings are MADE from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber seals. The SSL plug housings require socket contacts to be ordered separately (see stock number 718-1695) and the SSL receptacle housings require tab contacts to be ordered separately (see stock number 718-1686)

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy