TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp, 3-Pole, 5A, 3-Way, IP67
- RS Stock No.:
- 134-8775P
- Mfr. Part No.:
- 2-2834074-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 50 units (supplied in a tray)*
£42.40
(exc. VAT)
£50.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.848 |
| 100 - 495 | £0.74 |
| 500 - 995 | £0.656 |
| 1000 + | £0.61 |
*price indicative
- RS Stock No.:
- 134-8775P
- Mfr. Part No.:
- 2-2834074-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | SlimSeal Connector Miniature | |
| Pitch | 2.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Miniature | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 400V ac | |
| IP Rating | IP67 | |
| Lighting Connector Current | 5A | |
| Wire Size | 18, 22AWG | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series SlimSeal Connector Miniature | ||
Pitch 2.5mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Miniature | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 400V ac | ||
IP Rating IP67 | ||
Lighting Connector Current 5A | ||
Wire Size 18, 22AWG | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
TE Connectivty SlimSeal IP67 Cable Mount Plugs
From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 Compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.
Features and Benefits
• Compact design
• Sealed to IP67 when mated
• Easy assembly identification with three colour options
• Pre-assembled Seals saving valuable assembly time
• Press to release spring latch system
• Wide operating temperature range -40°C to +105°C
Applications
• Outdoor lighting
• Commercial refrigeration lighting
• HVAC equipment
• Kitchen appliances
Lighting Connectors
Related links
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp 5A, 3-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
