TE Connectivity for use with Light Controller Base Base: Black, Cover: Clear
- RS Stock No.:
- 146-8849
- Mfr. Part No.:
- 2213748-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.05 |
*price indicative
- RS Stock No.:
- 146-8849
- Mfr. Part No.:
- 2213748-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| For Use With | Light Controller Base | |
| Colour | Base: Black, Cover: Clear | |
| Standards/Approvals | No | |
| Height | 98mm | |
| Series | 2213748 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
For Use With Light Controller Base | ||
Colour Base: Black, Cover: Clear | ||
Standards/Approvals No | ||
Height 98mm | ||
Series 2213748 | ||
TE Connectivity (TE)s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal Interface between the photo control and dimming receptacle. This Interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.
Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Related links
- TE Connectivity for use with Light Controller Base Base: Black, Cover: Clear
- TE Connectivity for use with Light Controller Base
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter Cover LED Connector for use with LED
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
