EPCOS 1 mH ±30% Ferrite Power Line Choke, 2A Idc, 80mΩ Rdc 250 V ac, B82721A

Subtotal (1 unit)*

£1.66

(exc. VAT)

£1.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
  • Plus 1,452 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.66

*price indicative

Packaging Options:
RS Stock No.:
772-0133
Mfr. Part No.:
B82721K2202N001
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 mH

Maximum DC Current

2A

Mounting Type

Radial

Maximum DC Resistance

80mΩ

Tolerance

±30%

Length

18.2mm

Depth

13.2mm

Height

20.3mm

Dimensions

18.2 x 13.2 x 20.3mm

Core Material

Ferrite

Lead Pitch

10 mm, 15mm

Series

B82721A

Maximum Operating Temperature

+125°C

Terminal Type

Radial Leaded

Minimum Operating Temperature

-40°C

Lead Diameter

0.7mm

COO (Country of Origin):
HU

Epcos B82721A Series Common Mode Choke


Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Note

The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C

Standards

VDE 0565-2 UL 1283

Approvals

VDE; UL Recognised Component

Approvals

UL; VDE

Related links