EPCOS 3.3 mH ±30% Ferrite Power Line Choke, 4A Idc, 65mΩ Rdc 250 V ac, B82721A
- RS Stock No.:
- 772-0209
- Mfr. Part No.:
- B82724J2402N001
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 772-0209
- Mfr. Part No.:
- B82724J2402N001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 3.3 mH | |
| Maximum DC Current | 4A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 65mΩ | |
| Tolerance | ±30% | |
| Length | 31.3mm | |
| Depth | 18.5mm | |
| Height | 33.2mm | |
| Dimensions | 31.3 x 18.5 x 33.2mm | |
| Core Material | Ferrite | |
| Lead Pitch | 12.5 mm, 15mm | |
| Series | B82721A | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Radial Leaded | |
| Lead Diameter | 0.7mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 3.3 mH | ||
Maximum DC Current 4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 65mΩ | ||
Tolerance ±30% | ||
Length 31.3mm | ||
Depth 18.5mm | ||
Height 33.2mm | ||
Dimensions 31.3 x 18.5 x 33.2mm | ||
Core Material Ferrite | ||
Lead Pitch 12.5 mm, 15mm | ||
Series B82721A | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.7mm | ||
- COO (Country of Origin):
- HU
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Approvals
UL; VDE
Related links
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke 12A Idc B82726S
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke 180mΩ Rdc 250 V ac, B82721K
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke 12A Idc B82726S
- EPCOS 2.7 mH ±30% Ferrite Power Line Choke 60mΩ Rdc 250 V ac, B82721A
- EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke 1.8A Idc B82731M
- EPCOS 3.3 mH ±30% Ferrite Current Compensated Choke 190mΩ Rdc, B82721A
- EPCOS 6.8 mH ±30% Ferrite Power Line Choke 280mΩ Rdc 250 V ac, B82721A
- EPCOS 6.8 mH ±30% Ferrite Power Line Choke 170mΩ Rdc 250 V ac, B82721A
