EPCOS 400 μH ±30% Ferrite Power Line Choke, 3.6A Idc, 35mΩ Rdc 250 V ac, B82721A

Subtotal (1 box of 600 units)*

£637.80

(exc. VAT)

£765.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +£1.063£637.80

*price indicative

RS Stock No.:
167-0282
Mfr. Part No.:
B82721A2362N001
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

400 μH

Maximum DC Current

3.6A

Mounting Type

Radial

Maximum DC Resistance

35mΩ

Tolerance

±30%

Length

17.9mm

Depth

17.3mm

Height

12.6mm

Dimensions

17.9 x 17.3 x 12.6mm

Core Material

Ferrite

Lead Pitch

10 mm, 15mm

Series

B82721A

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Lead Diameter

0.7mm

COO (Country of Origin):
HU

Epcos B82721A Series Common Mode Choke


Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space

Note

The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C

Standards

VDE 0565-2 UL 1283

Approvals

VDE; UL Recognised Component

Approvals

UL; VDE

Related links