TE Connectivity RPS Heatshrink Labels, 50.8 mm Length, 90.18 mm Width
- RS Stock No.:
- 203-6843
- Mfr. Part No.:
- RPS-16-10/2.0-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 203-6843
- Mfr. Part No.:
- RPS-16-10/2.0-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tape Width | 90.18 mm | |
| Works With Printer Models | T200 Series | |
| Series | RPS | |
| Tape Length | 50.8 mm | |
| Label Quantity | 1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tape Width 90.18 mm | ||
Works With Printer Models T200 Series | ||
Series RPS | ||
Tape Length 50.8 mm | ||
Label Quantity 1000 | ||
Standards
UL224
Related links
- TE Connectivity RPS White Heatshrink Labels 250 Qty
- TE Connectivity RPS Heat Shrink Labels
- TE Connectivity RPS Heat Shrink Labels for use with Rps Heatshrink Identification Sleeves
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- Brady R4400WT Cable Labels 50.8 mm Width
- Brady Red on Red Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Yellow Heat Shrink Labels 750 Per Roll Qty, 50.8 mm
