Brady Yellow Heat Shrink Labels, 50.8 mm Width, 750 Per Roll Qty, 50.8 mm
- RS Stock No.:
- 175-7539
- Mfr. Part No.:
- B33-187-2-342YL
- Brand:
- Brady
Subtotal (1 box of 750 units)*
£491.75
(exc. VAT)
£590.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £491.75 | £0.656 |
*price indicative
- RS Stock No.:
- 175-7539
- Mfr. Part No.:
- B33-187-2-342YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 50.8mm | |
| Background Colour | Yellow | |
| Material | Heat-Shrink Polyolefin | |
| Standards/Approvals | REACH, RoHS, ISO 9001:2015 | |
| Compatible Printers | BBP33, i3300, i5300 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heat Shrink Labels | ||
Label Width 50.8mm | ||
Label Quantity 750Per Roll | ||
Label Length 50.8mm | ||
Background Colour Yellow | ||
Material Heat-Shrink Polyolefin | ||
Standards/Approvals REACH, RoHS, ISO 9001:2015 | ||
Compatible Printers BBP33, i3300, i5300 | ||
- COO (Country of Origin):
- MX
Brady Yellow Cable Marking Sleeve
The Brady yellow cable marking sleeve is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polyolefin material, ideal for wire and cable marking. The good quality label comes with a white translucent printable zone for effortless readability. It is built with superior lamination over the printable space to protect the identification permanently. The product is known for its specific characteristics like ease of use, permanence in print performance and more than makes it indisputable in the long run.
Features and Benefits
• Chemical resistant
• Cold resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Flame retardant
• Humidity resistant
• Irradiated polyolefin material
• Length is 50.8mm and width 4.7mm
• Service temperature ranges between -55°C and 135°C
• Smear resistant
• Solvent resistant
• UV resistant
• Weather resistant
• Yellow colour
Applications
• Cable identification
• Cable insulation
• Electrical networks
• Telecommunication
Certifications
• UL approved
Related links
- Brady Silver Label Roll 500 Per Roll Qty, 50.8 mm
- Brady White Label Roll 500 Per Roll Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
- Brady White Label Roll 70 Per Pack Qty, 8.51 mm
- Brady Yellow Heat Shrink Labels 1000 Per Pack Qty, 6 mm
- Brady Yellow Heat Shrink Labels 100 Per Pack Qty, 21.61 mm
- Brady Yellow Heat Shrink Labels 100 Per Pack Qty, 16.38 mm
