TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width

Subtotal (1 unit)*

£367.99

(exc. VAT)

£441.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£367.99

*price indicative

RS Stock No.:
778-2658
Distrelec Article No.:
304-02-236
Mfr. Part No.:
1966-RIBBON
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Ribbon

Compatible Printers

TLS-PC LINK, TLS 2200

Print Colour

Black

Ribbon Length

22.86m

Ribbon Width

50.8mm

Material

Polyester

Standards/Approvals

RoHS, UNSPSC

COO (Country of Origin):
GB

1966 Black Thermal Transfer Ribbon


Ultra high performance black thermal transfer ribbon. Ideal for use where the marker may come into contact with abrasion, solvent or chemical attack.

Ultimate print permanence

Ink side out winding direction

12 month shelf life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy