TE Connectivity 742412-000 Black Label Printer Ribbon, 110 mm Width

Subtotal (1 unit)*

£90.30

(exc. VAT)

£108.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.30

*price indicative

RS Stock No.:
174-8431
Mfr. Part No.:
742412-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Ribbon

Print Colour

Black

Ribbon Length

300m

Ribbon Width

110mm

Material

Wax

Standards/Approvals

RoHS

The TE Connectivity 1330 series, black cable label printer ribbon with wax ink for use with printers. It is a thermal transfer type ribbon.

Ink side out (reverse wound) ribbon configuration.

300m printer ribbon length

110m printer ribbon width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy