TE Connectivity 557721-000 Black Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 174-8430
- Distrelec Article No.:
- 303-46-515
- Mfr. Part No.:
- 557721-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£94.44
(exc. VAT)
£113.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 July 2026
- Plus 12 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.44 |
*price indicative
- RS Stock No.:
- 174-8430
- Distrelec Article No.:
- 303-46-515
- Mfr. Part No.:
- 557721-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Ribbon | |
| Print Colour | Black | |
| Ribbon Length | 300m | |
| Ribbon Width | 110mm | |
| Material | Wax | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Ribbon | ||
Print Colour Black | ||
Ribbon Length 300m | ||
Ribbon Width 110mm | ||
Material Wax | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The TE Connectivity TMS series, cable label printer ribbon with wax ink for use with printers. It is a thermal transfer type ribbon.
Ink side out (reverse wound) ribbon configuration.
300m printer ribbon length
110m printer ribbon width
Related links
- TE Connectivity 742412-000 Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00246 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6200 Black Label Printer Ribbon, 110 mm Width
- Weidmüller 2005070000 Black Label Printer Ribbon, 110 mm Width
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R10000 Black Label Printer Ribbon, 110 mm Width
- Brady R7950-110X70/O Black Label Printer Ribbon, 110 mm Width
