RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 478-1696
- Brand:
- RS PRO
Image representative of range
Subtotal (1 box of 36 units)*
£118.56
(exc. VAT)
£142.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £118.56 | £3.293 |
*price indicative
- RS Stock No.:
- 478-1696
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polypropylene | |
| Capacity | 250ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 89 mm | |
| Standards/Approvals | No | |
| Length | 66mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polypropylene | ||
Capacity 250ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 89 mm | ||
Standards/Approvals No | ||
Length 66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 250 ml PP Wide Neck Storage Bottle
When you need dependable storage labware for your industrial or educational lab application, turn to these RS PRO wide neck storage bottles. They're suitable for storing liquids, powders and other items in industrial and educational lab settings.
The polypropylene (PP) material ensures that the bottles are long-lasting and resistant to chemicals and corrosion. You can also safely sterilise them in autoclaves at temperatures of up to +121°C as the material is also heat-resistant. The translucent design means you can see your samples clearly for ease of identification.
A recycling code from SPI (Society of the Plastics Industry) is moulded into each bottle, allowing recyclers to quickly identify the type of plastic. These types of storage bottles are frequently used in laboratories for a variety of applications.
Features and Benefits
Related links
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polystyrene Wide Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
