TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Handle, Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 135-5103
- Mfr. Part No.:
- 881545-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 14000 units)*
£1,694.00
(exc. VAT)
£2,030.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 14,000 unit(s) shipping from 22 January 2026
- Plus 28,000 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
14000 + | £0.121 | £1,694.00 |
*price indicative
- RS Stock No.:
- 135-5103
- Mfr. Part No.:
- 881545-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Handle, Open Top | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.5mm | |
Depth | 10.9mm | |
Series | AMPMODU NOVO | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Orientation | Straight | |
Maximum Contact Resistance | 15mΩ | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Handle, Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.5mm | ||
Depth 10.9mm | ||
Series AMPMODU NOVO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- BR
TE Connectivity AMPMODU 2 Position Novo Low Profile Shunts
AMPMODU 2 position Novo shunts with a 2.54mm centerline. These Novo 2.54mm shunts have a low profile, open or closed top design and are made from black UL 94V-0 thermoplastic housings. Versions of these AMPMODU low profile jumpers or shunts are available with handles for ease of manual insertion and removal.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Black Novo Shunt 2 Way 2.54mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, Novo Shunt Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Handle 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 2.54mm Pitch