Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 103-8445
- Mfr. Part No.:
- 091080 P1-25/EA/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
£61.33
(exc. VAT)
£73.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.33 |
*price indicative
- RS Stock No.:
- 103-8445
- Mfr. Part No.:
- 091080 P1-25/EA/SVB/HI11
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Series | P1-25 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 13kW | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 119mm | |
| Depth | 119mm | |
| Hazardous Area Certification | No | |
| Width | 83mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Series P1-25 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 13kW | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 119mm | ||
Depth 119mm | ||
Hazardous Area Certification No | ||
Width 83mm | ||
Standards/Approvals IEC, CSA, UL | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 091080 P1-25/EA/SVB/HI11
This isolator switch is designed for high-performance electrical applications, featuring a robust 3-pole configuration. With a maximum current capacity of 25A and an impressive voltage rating of 690V, this switch ensures effective electrical isolation. It is suitable for flush mounting, enabling seamless installation and integration into various systems. The switch boasts a Durable design with dimensions of 119mm in length, 83mm in width, and 119mm in depth, making it Ideal for Compact spaces while maintaining high functionality.
Features & Benefits
• High current capacity enables reliable operation in demanding usage
• Accepts padlocks for enhanced safety during maintenance
• Red handle design allows for easy identification and operation
• Available auxiliary contacts enhance functionality for control purposes
• Accepts padlocks for enhanced safety during maintenance
• Red handle design allows for easy identification and operation
• Available auxiliary contacts enhance functionality for control purposes
Applications
• Utilised for electrical isolation in industrial machinery
• Suitable for control panels requiring reliable switching
• Effective in automation systems for safety protocols
• Compatible with various installations needing flush mount solutions
• Suitable for control panels requiring reliable switching
• Effective in automation systems for safety protocols
• Compatible with various installations needing flush mount solutions
What is the significance of having a 3-pole configuration in this device?
A 3-pole configuration allows for the simultaneous disconnection of three phases, ensuring comprehensive isolation of equipment in three-phase electrical systems, which enhances safety and operational reliability.
How does the IP65 rating affect the performance in outdoor environments?
The IP65 rating indicates that the switch is completely protected against dust and can withstand low-pressure water jets, making it suitable for outdoor applications where exposure to harsh weather conditions is a concern.
What types of terminals does it use, and why is this beneficial?
It uses screw terminals, which allow for secure and stable connections, ensuring a dependable electrical link that can accommodate various wire sizes for installation convenience.
How does the temperature range impact the switchs application?
The capability to operate between -25°C to +50°C makes it suitable for diverse environments, ensuring reliability in both cold and hot conditions, which is essential for outdoor and industrial settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65




