Vishay, 36 kHz IR Receiver ±50°, 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm

Stock information currently inaccessible
RS Stock No.:
244-4802
Mfr. Part No.:
TSOP36436TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

36kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

±50°

Orientation

Top, Side View

Output Current

5mA

Number of Pins

4

Mount Type

Surface

Minimum Operating Temperature

-25°C

Range Automatic Gain Control AGC

AGC4

Package Type

Panhead

Maximum Operating Temperature

85°C

Length

7.5mm

Height

5.3mm

Maximum Supply Voltage

5.5V

Width

4mm

Standards/Approvals

No

Minimum Supply Voltage

2.5V

Automotive Standard

No

Series

TSOP33

Supply Current

3mA

The Vishay miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.

Very low supply current

Photo detector and preamplifier in one package

Internal filter for PCM frequency

Insensitive to supply voltage ripple and noise

Improved immunity against modulated light sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy