Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2222
- Mfr. Part No.:
- 2903791
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£59.32
(exc. VAT)
£71.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £59.32 |
| 5 - 9 | £57.53 |
| 10 + | £55.07 |
*price indicative
- RS Stock No.:
- 857-2222
- Mfr. Part No.:
- 2903791
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 57.1mm | |
| Depth | 63mm | |
| Length | 63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 57.1mm | ||
Depth 63mm | ||
Length 63mm | ||
- COO (Country of Origin):
- US
VIP-3/PT/FLK26 2903791
VARIOFACE interface module, with 26 position push-in connections and flat-ribbon cable connector. For mounting on 35mm DIN rails, with short and long locking latches for socket strips.
Features and Benefits
Metal foot;According to IEC 60603-13;Controller Connection: IDC/FLK 26 pin strip;Field Level Connection 2: Push-in connection;1:1 connection
Related links
- Phoenix Contact Interface Module, DIN Rail
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
