Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2005
- Mfr. Part No.:
- 2903778
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£41.40
(exc. VAT)
£49.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.40 |
| 5 - 9 | £40.13 |
| 10 + | £38.46 |
*price indicative
- RS Stock No.:
- 857-2005
- Mfr. Part No.:
- 2903778
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 36.8mm | |
| Depth | 46.6mm | |
| Length | 46.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 36.8mm | ||
Depth 46.6mm | ||
Length 46.6mm | ||
- COO (Country of Origin):
- US
Phoenix Contact Push-In Connection Interface Relay Module, 2A, 125V AC/DC - VIP-2/PT/D 9SUB/F - 2903778
Transmit current between two components using this Phoenix Contact interface relay module. It works with electrical components that are separate or use different voltages. By converting current as high as 125V AC/DC to moderate levels, it creates a connection between these devices.
An operating temperature range of -20°C to +50°C means you can use this module in demanding industrial conditions. Its surge voltage rating of 1.2kV means it withstands overcurrent without damage. You can easily connect this device to a PCB (printed circuit board) using its push-in connection technology, which is time-saving and eliminates the need for wiring. It can also be mounted onto 35mm DIN rails, which makes it easy to install and maintain.
At 72.1mm in height, this module is compact enough to fit into tight spaces. Connect it to your PCB (printed circuit board) to transmit safe electrical signals in automated systems.
Features & Benefits
• Female D-Subminiature socket securely locks plug and prevents accidental removal
• Light 94.7g weight for easy handling
• Low pollution degree rating of 2 for safe use
