TE Connectivity Insertion & Extraction Tool, 1-1579 Series, Contact Removal Tool Contact, Contact size JPT. SPT
- RS Stock No.:
- 231-2054
- Mfr. Part No.:
- 1-1579007-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£53.95
(exc. VAT)
£64.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £53.95 |
| 5 - 9 | £46.24 |
| 10 - 24 | £42.57 |
| 25 - 49 | £40.46 |
| 50 + | £35.98 |
*price indicative
- RS Stock No.:
- 231-2054
- Mfr. Part No.:
- 1-1579007-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Contact Removal Tool | |
| Tool Type | Extraction & Insertion Tool | |
| Crimp Connector Type | Receptacle Crimp Tab | |
| Contact Size | JPT. SPT 2.8/4.8/5.8mm | |
| Series | 1-1579 | |
| Rotating | No | |
| Overall Length | 107 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Contact Removal Tool | ||
Tool Type Extraction & Insertion Tool | ||
Crimp Connector Type Receptacle Crimp Tab | ||
Contact Size JPT. SPT 2.8/4.8/5.8mm | ||
Series 1-1579 | ||
Rotating No | ||
Overall Length 107 mm | ||
- COO (Country of Origin):
- DE
Timer Connector System, Insertion & Extraction Tools, Contact Extraction, Contact-to-Wire
The TE Connectivity Extraction Tool 1-1579007-6 is designed to remove Junior Power Timer (JPT) receptacle contacts and 2.8mm tab contacts from Junior Power Timer (JTP) and 2.8mm housings.
For low volume applications
Related links
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact, Contact Insertion Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact, Extraction & Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool, Crimp Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact
