Molex Extraction Tool, 63824 Series, Crimp Contact, Extraction Tool Contact, Contact size 18/16 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£49.11

(exc. VAT)

£58.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£49.11
5 +£44.64

*price indicative

RS Stock No.:
213-4409
Mfr. Part No.:
638248700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Contact Type

Crimp

Sub Type

Extraction Tool

Product Type

Extraction Tool

Contact Size

18/16 AWG

Series

63824

For Use With

Ultra-Fit Tangless Crimp Terminals, 16-18 AWG (UL1061 Wires)

Standards/Approvals

No

COO (Country of Origin):
TW
The Molex extraction tool for Ultra-Fit tangless crimp terminals for wire size 16-18 AWG.

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy