TE Connectivity Insertion & Extraction Tool, M81969 Series, Insertion and Extraction Tool Contact
- RS Stock No.:
- 304-768
- Mfr. Part No.:
- 91067-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.04
(exc. VAT)
£16.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
- Plus 200 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.04 |
| 10 + | £12.92 |
*price indicative
- RS Stock No.:
- 304-768
- Mfr. Part No.:
- 91067-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Insertion and Extraction Tool | |
| Series | M81969 | |
| Overall Length | 99.57mm | |
| Tip Width | 0.53 mm | |
| Tip Length | 0.98mm | |
| For Use With | Inserting Contact Into Connectors | |
| Standards/Approvals | EU REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Insertion and Extraction Tool | ||
Series M81969 | ||
Overall Length 99.57mm | ||
Tip Width 0.53 mm | ||
Tip Length 0.98mm | ||
For Use With Inserting Contact Into Connectors | ||
Standards/Approvals EU REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Insertion and Extraction Tool features color-coded handles for easy identification and use. The white half of the handle is equipped with a metal extraction tip, designed for safely removing contacts from connectors, while the other half (either red or green) contains a metal insertion tip, used for securely inserting contacts into connectors.
99.57 mm long
Weight is approximately 28.3 g
Related links
- TE Connectivity Insertion & Extraction Tool Insertion and Extraction Tool Contact, Contact size 1 mm
- TE Connectivity Insertion & Extraction Tool Crimp Contact Contact size 20
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.084 in
- Glenair Crimp Extraction Tool Socket Contact Contact size 16 AWG
