TE Connectivity Circular Connector, 3 Contacts, PCB Mount, M8 Connector, Plug, Male, IP67
- RS Stock No.:
- 914-4584
- Mfr. Part No.:
- 2-2172093-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£34.52
(exc. VAT)
£41.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £34.52 |
5 - 9 | £32.68 |
10 + | £30.99 |
*price indicative
- RS Stock No.:
- 914-4584
- Mfr. Part No.:
- 2-2172093-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | PCB Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Coding | A | |
Voltage Rating | 60.0 V | |
Mating Type | Bayonet | |
Housing Material | Zinc | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type PCB Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Mating Type Bayonet | ||
Housing Material Zinc | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
Related links
- TE Connectivity Circular Connector PCB Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series
- TE Connectivity Circular Connector Cable Mount Plug IP67