TE Connectivity Circular Connector, 4 Contacts, PCB Mount, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£36.26

(exc. VAT)

£43.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£36.26
5 - 9£34.30
10 +£32.41

*price indicative

RS Stock No.:
914-4578
Mfr. Part No.:
3-2172091-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

PCB Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Coding

A

Voltage Rating

30.0 V

Mating Type

Bayonet

Housing Material

Zinc

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

M8 Connector


From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.

Related links