Phoenix Contact Circular Connector, 17 Contacts, M12 Connector, IP67, SACC Series
- RS Stock No.:
- 857-6079
- Mfr. Part No.:
- 1424197
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£555.10
(exc. VAT)
£666.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £555.10 | £27.755 |
*price indicative
- RS Stock No.:
- 857-6079
- Mfr. Part No.:
- 1424197
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Connector Size | M12 | |
IP Rating | IP67 | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Connector Size M12 | ||
IP Rating IP67 | ||
Series SACC | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 17-pos. without shroud, A-coded, with angled solder connection, contact insert only
Related links
- Phoenix Contact Circular Connector M12 Connector SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series