Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 857-0377
- Mfr. Part No.:
- 1407584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.79
(exc. VAT)
£20.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.79 |
*price indicative
- RS Stock No.:
- 857-0377
- Mfr. Part No.:
- 1407584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SACC | |
Body Orientation | Right Angle | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
Body Orientation Right Angle | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 4-position, Socket angled M8, Coding: A, Screw connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65 SACC
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series