Phoenix Contact Circular Connector, 8 Contacts, Female
- RS Stock No.:
- 857-0285
- Mfr. Part No.:
- 1437012
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£242.20
(exc. VAT)
£290.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £242.20 | £24.22 |
*price indicative
- RS Stock No.:
- 857-0285
- Mfr. Part No.:
- 1437012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Contact Gender | Female | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Contact Gender Female | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type connector, connector, 8-pos., M12 SPEEDCON, A-coded, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection
Related links
- Phoenix Contact Circular Connector Female
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Female IP67 SACC Series
- Gefran Circular Connector Female
- Jaeger Circular Connector Female, 5301 Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector, Female