Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Female, IP67, RF Series
- RS Stock No.:
- 802-7371
- Mfr. Part No.:
- 1607276
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.43
(exc. VAT)
£59.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £49.43 |
*price indicative
- RS Stock No.:
- 802-7371
- Mfr. Part No.:
- 1607276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Series | RF | |
Body Orientation | Straight | |
Coding | N | |
Voltage Rating | 150.0 V | |
Shell Size | M23 | |
Mating Type | N Coded | |
Housing Material | Copper Alloy, Zinc Alloy | |
Contact Plating | Copper Zinc | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +125°C | |
Contact Material | Copper Zinc | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Series RF | ||
Body Orientation Straight | ||
Coding N | ||
Voltage Rating 150.0 V | ||
Shell Size M23 | ||
Mating Type N Coded | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Contact Plating Copper Zinc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Zinc | ||
- COO (Country of Origin):
- DE
M23 Feedback Plug-in Connectors, 12 Way
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Note
Contacts sold separately.
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series