Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male to Female, IP67, SACC Series
- RS Stock No.:
- 801-6693
- Mfr. Part No.:
- 1559000
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£17.72
(exc. VAT)
£21.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 999,999,989 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £17.72 |
5 - 24 | £16.95 |
25 - 49 | £16.25 |
50 + | £15.59 |
*price indicative
- RS Stock No.:
- 801-6693
- Mfr. Part No.:
- 1559000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male to Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Coding | A | |
Voltage Rating | 60.0 V | |
Shell Size | M12 | |
Mating Type | A Coded | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male to Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Shell Size M12 | ||
Mating Type A Coded | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series