Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 801-6589
- Distrelec Article No.:
- 304-23-159
- Mfr. Part No.:
- 1543032
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.32
(exc. VAT)
£23.18
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 138 left, ready to ship
- Plus 45 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £19.32 |
10 - 24 | £18.37 |
25 + | £17.39 |
*price indicative
- RS Stock No.:
- 801-6589
- Distrelec Article No.:
- 304-23-159
- Mfr. Part No.:
- 1543032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | A | |
Shell Size | M12 | |
Mating Type | A Coded | |
Housing Material | Thermoplastic | |
Contact Plating | Nickel Plated | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Shell Size M12 | ||
Mating Type A Coded | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector, Straight Body Orientation, 4A Current Rating - SACC-FS-5CON-PG 7-M SCO - 1543032
Use this cable connector from Phoenix Contact to link sensors and actuators to your equipment. It features a patented SPEEDCON locking system to help prevent attached cables from coming loose, even in applications where heavy vibration is common. A high insulation resistance of at least 100MΩ reduces the risk of current leaking, ensuring a steady connection and enhancing workplace safety.
The unit's nickel-plated brass contacts are highly conductive and resistant to corrosion for reliable signal transmission. A nitrile rubber seal provides resistance to chemicals and oils, making it suitable for use in both indoor and outdoor applications. As this is an M12-sized connector, it's widely compatible with industrial devices. You can use it in factory automation and testing applications.
The unit's nickel-plated brass contacts are highly conductive and resistant to corrosion for reliable signal transmission. A nitrile rubber seal provides resistance to chemicals and oils, making it suitable for use in both indoor and outdoor applications. As this is an M12-sized connector, it's widely compatible with industrial devices. You can use it in factory automation and testing applications.
Features & Benefits
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Broad operating temperature range between -40°C and +85°C for use in extreme conditions
• Light weight of 25.9g means it puts minimal strain on wires
• Can withstand at least 100 insertion and withdrawal cycles for long-lasting performance
• Broad operating temperature range between -40°C and +85°C for use in extreme conditions
• Light weight of 25.9g means it puts minimal strain on wires
• Can withstand at least 100 insertion and withdrawal cycles for long-lasting performance
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series