Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 unit)*

£11.30

(exc. VAT)

£13.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.30

*price indicative

RS Stock No.:
282-196
Mfr. Part No.:
1556838
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Circular connector is engineered for reliability and safety in industrial applications. Designed with a five-position screw connection, this product ensures top-notch performance and a secure interface. The solid construction features a metal knurl and a Pg9 cable gland, making it robust and suitable for harsh environments.

Equipped with a screw connection method ensuring stability
Optimised for compatibility with a wide range of conductors
Supports high mechanical cycle ratings for repeated use
A compact design without compromising on performance

Related links