Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 801-6472
- Mfr. Part No.:
- 1553611
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£36.25
(exc. VAT)
£43.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £36.25 |
10 - 24 | £34.44 |
25 + | £32.62 |
*price indicative
- RS Stock No.:
- 801-6472
- Mfr. Part No.:
- 1553611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | IDC | |
IP Rating | IP67 | |
Current Rating | 1.75A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 60.0 V | |
Coding | D | |
Mating Type | D Coded | |
Shell Size | M12 | |
Housing Material | Zinc | |
Contact Plating | Gold over Nickel | |
Contact Material | Bronze | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method IDC | ||
IP Rating IP67 | ||
Current Rating 1.75A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 60.0 V | ||
Coding D | ||
Mating Type D Coded | ||
Shell Size M12 | ||
Housing Material Zinc | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector, 26 to 22AWG, Straight Body - SACC-M12FSD-4Q SH - 1553611
Use this bus system connector from Phoenix Contact to join your data cables together for the effective transfer of Ethernet signals. As its a female, socket-style component, it pairs with a compatible male plug. A rugged M12 connector allows you to link your equipment effectively in demanding industrial settings. Thanks to a straight body orientation and cable-mounting style, it's easy to handle and install.
With an outer diameter of 4 to 8mm, this versatile unit accepts cables with cross-sectional areas anywhere between 0.14 and 0.34mm² or 26 and 22AWG. The conductive nickel and gold-plated contacts deliver a strong signal, while 360-degree shielding means it works effectively in environments where high levels of EMI are likely.
With an outer diameter of 4 to 8mm, this versatile unit accepts cables with cross-sectional areas anywhere between 0.14 and 0.34mm² or 26 and 22AWG. The conductive nickel and gold-plated contacts deliver a strong signal, while 360-degree shielding means it works effectively in environments where high levels of EMI are likely.
Features & Benefits
• Nickel-plated zinc body resists corrosion
• UL-94 flammability rating of V0 means it limits the spread of flames in a fire
• IP67 rating indicates it's totally protected against dust ingress and withstands temporary immersion to a depth of 1m for up to 30mins
• Insulation displacement connection method saves you time as there's no need to strip wire
• Operating temperature range of -40°C to +85°C, so compatible with harsh settings
• UL-94 flammability rating of V0 means it limits the spread of flames in a fire
• IP67 rating indicates it's totally protected against dust ingress and withstands temporary immersion to a depth of 1m for up to 30mins
• Insulation displacement connection method saves you time as there's no need to strip wire
• Operating temperature range of -40°C to +85°C, so compatible with harsh settings
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series