Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£26.63

(exc. VAT)

£31.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£26.63
5 - 24£25.33
25 +£23.97

*price indicative

RS Stock No.:
794-4499
Mfr. Part No.:
1404644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

SACC

Coding

T

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

Snap-In

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Outer Diameter

20mm

Contact Material

Copper

COO (Country of Origin):
DE

Phoenix Contact Circular Connector, For Power Supply, Flame-Retardant - SACC-M12FST-3PECON-PG11-M - 1404644


For a hiccup-free power supply to your industrial equipment, pick this circular connector from Phoenix Contact. You can use it to transmit direct current up to 12A, so it's just what you need to make reliable in-field power connections in manufacturing environments.
The unit's screw connections make installation simple using minimal tools. For longevity in harsh industrial environments, its PA body resists wear and impact. This plastic is also an insulator, so it protects you against electric shocks. A tough die-cast metal knurl gives you a firm grip on the connector during assembly. Low-resistance copper contacts ensure optimal electrical flow.
To minimise the risk of fires spreading, the connector is self-extinguishing. This means it only burns for a maximum of 10 seconds.

Features & Benefits


• IP67-rated connection when correctly mated is dust-tight and protected against immersion in up to 1m of water for 30 minutes
• Unique T-coding prevents incorrect connections
• Reusable, as you can insert and withdraw it up to 100 times
• Compact dimensions of 60.4 (L) x 20 (W) x 20 (H) for use in setups where space is limited

Standards

IP67 rated

Related links