Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 721-1190
- Mfr. Part No.:
- 1559592
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£45.20
(exc. VAT)
£54.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £45.20 |
5 + | £42.89 |
*price indicative
- RS Stock No.:
- 721-1190
- Mfr. Part No.:
- 1559592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Quick Connect | |
IP Rating | IP67 | |
Current Rating | 1.5A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 30.0 V | |
Coding | A | |
Mating Type | A Coded | |
Shell Size | M12 | |
Housing Material | Zinc | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Quick Connect | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Coding A | ||
Mating Type A Coded | ||
Shell Size M12 | ||
Housing Material Zinc | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector For Sensors And Actuators, 1.5A Current Rating, SPEEDCON Type - SACC-MS-12PCON SCO - 1559592
To make a rapid in-field sensor or actuator connection, choose this cable mount connector from Phoenix Contact. Its SPEEDCON technology lets you achieve a water-tight and vibration-resistant join between a conductor and a device, with just a quick half-turn of the connector.
There's no need to use any special tools when hooking up electrical wires, thanks to the unit's Piercecon connection style, which lets you quickly insert flexible wires without having to first strip them. Gold-plated contacts ensure optimum electrical flow to keep your system reliable.
The nickel-plated die-cast zinc body resists corrosion and wear for durability in demanding or moist settings. For safety, insulation resistance of 100MΩ reduces the chance of electric shocks. You can use an M12 connector like this in your industrial manufacturing or networking applications.
There's no need to use any special tools when hooking up electrical wires, thanks to the unit's Piercecon connection style, which lets you quickly insert flexible wires without having to first strip them. Gold-plated contacts ensure optimum electrical flow to keep your system reliable.
The nickel-plated die-cast zinc body resists corrosion and wear for durability in demanding or moist settings. For safety, insulation resistance of 100MΩ reduces the chance of electric shocks. You can use an M12 connector like this in your industrial manufacturing or networking applications.
Features & Benefits
• Suitable for use in harsh industrial environments, thanks to its wide operating temperature range of -25°C to +85°C
• Meets UL94-V0 flammability standards, which means it's self-extinguishing and unlikely to contribute to a fire
• Protected against voltage surges for reliability
• IP67-rated connection when correctly mated, so it's dust-tight and withstands temporary immersion in up to 1m of water
• Meets UL94-V0 flammability standards, which means it's self-extinguishing and unlikely to contribute to a fire
• Protected against voltage surges for reliability
• IP67-rated connection when correctly mated, so it's dust-tight and withstands temporary immersion in up to 1m of water
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series