TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£21.45

(exc. VAT)

£25.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.45
10 - 24£20.12
25 +£18.77

*price indicative

Packaging Options:
RS Stock No.:
669-3434
Mfr. Part No.:
1838893-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+90°C

Panel Mount


From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

TE Connectivity Circular Connector


The TE connectivity M12 series is a 5-pole, panel mount male connector with a Socket type connection. The connector has a voltage rating of 60VAC/VDC and a current rating of 5A. It has a secure solder connection offering a high degree of safety and stability. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design. It has gold plated nickel brass contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.

Features and Benefits


• Connector size is M12
• Dust protected
• Effective insulation
• High durability
• Low cost
• Space efficient
• Straight body orientation
• Operating temperature ranges between -25°C and 90°C
• Water resistant

Applications


• Electrical panels
• Factory automation
• Industrial machinery

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated

Related links