Phoenix Contact Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP67, SACC Series
- RS Stock No.:
- 653-9021
- Mfr. Part No.:
- 1528280
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.71
(exc. VAT)
£14.05
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 41 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 4 | £11.71 |
5 - 24 | £11.14 |
25 - 49 | £10.52 |
50 + | £9.95 |
*price indicative
- RS Stock No.:
- 653-9021
- Mfr. Part No.:
- 1528280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Series | SACC | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 60.0 V | |
Shell Size | M12 | |
Mating Type | A Coded | |
Contact Plating | Gold | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Series SACC | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Shell Size M12 | ||
Mating Type A Coded | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
M12 socket for soldering onto a PCB
M12 panel socket for soldering sensors and actuators onto a PCB.
SPEEDCON quick lock
SPEEDCON quick lock
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series