Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£13.84

(exc. VAT)

£16.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£13.84
5 - 24£13.12
25 - 49£12.45
50 +£11.75

*price indicative

RS Stock No.:
648-6517
Mfr. Part No.:
1641688
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Clamp

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

125.0 V

Coding

A

Mating Type

A Coded

Housing Material

Polyamide

Shielded/Unshielded

Unshielded

Contact Plating

Gold over Nickel

Contact Material

Bronze

Maximum Operating Temperature

+80°C

Outer Diameter

16.3mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

Phoenix Contact Circular Connector, Straight Body, 4A Current Rating - SACC-M12FS-4QO-0,34-M - 1641688


Take the hassle out of linking equipment with this Phoenix Contact circular connector. By adding plug-in connectivity to a cable, it lets you click machinery together without tools for speedy system-building. The unit's gold-plated bronze pins mean you can trust it forms efficient bonds to deliver signals in a flash. As it comes with a handy connector nut, the component locks to its mating part to stop disconnections caused by sudden movement.
Tough conditions pose no problem for this module, as an IP67 rating shows it's protected against dust and temporary water submersion. It measures just 51mm in length, so it's a handy option for busy setups, and has a widely compatible M12 thread.
This product's IDC mounting method makes fixing it to a cable a breeze. Colour-coded contacts help you clearly identify your connections for hassle-free wiring in factory automation and medical devices.

Features & Benefits


• Works with wire diameters between 3.5 and 6mm, providing versatile connectivity
• Insulating PA body to minimise the risk of handling dangerous loads
• UL 94-V0 inflammability rating indicates it stops the spread of fire
• Meets IEC 61076-2-101 standard to ensure precise thread sizing

Standards

IP67 Rated

Related links