Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 unit)*

£24.78

(exc. VAT)

£29.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.78

*price indicative

RS Stock No.:
256-1734
Mfr. Part No.:
1404416
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Body Orientation

Straight

Coding

A

COO (Country of Origin):
DE
The Phoenix Contact Power connector has a socket straight M12 connection of 4 positions. The external cable diameter ranges from 8 mm to 10 mm. Safe use in the field, thanks to a high degree of protection. Screw connection is a proven connection technolog

Socket straight M12
Four positions
Screw connection
Safe use in the field, thanks to a high degree of protection

Related links