Phoenix Contact Circular Connector, 19 Contacts, M8 Connector, Plug, IP67, SACC Series
- RS Stock No.:
- 254-4720
- Mfr. Part No.:
- 1699902
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.56 |
*price indicative
- RS Stock No.:
- 254-4720
- Mfr. Part No.:
- 1699902
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 19 | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Termination Method | Solder | |
IP Rating | IP67 | |
Series | SACC | |
Body Orientation | Right Angle | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Series SACC | ||
Body Orientation Right Angle | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Is universal 3 position connector. The rated surge voltage is 0.8 kV.
Rated surge voltage 0.8 kV
Outside diameter 3.5 mm ... 5 mm
Product type Circular connector (cable-side)
No. of cable outlets 1
Outside diameter 3.5 mm ... 5 mm
Product type Circular connector (cable-side)
No. of cable outlets 1
Related links
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series