Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, IP67, SACC Series

Subtotal (1 pack of 10 units)*

£107.87

(exc. VAT)

£129.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£10.787£107.87

*price indicative

RS Stock No.:
248-2350
Mfr. Part No.:
1694224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

IP Rating

IP67

Series

SACC

Body Orientation

Straight

Coding

A

COO (Country of Origin):
HU
The Phoenix Contact device connector has rear mounting and 4 A rated current at 40°C.

Rated voltage 60 V
Number of positions 5
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M12 connector IEC 61076-2-101
Status display No
Overvoltage category II
Degree of pollution 3
Connection method solder pins
Mounting type rear mounting M12 x 1 With locking nut
Thread type M12 x 1
Flammability rating according to UL 94 HB
Contact material CuZn
Contact surface material Au
Contact carrier material PA 6.6
Material, knurls Nickel-plated brass
Sealing material NBR

Related links