Phoenix Contact Circular Connector, 8 Contacts, M12 Connector, Socket, IP65, IP67, SACC Series
- RS Stock No.:
- 248-2291
- Mfr. Part No.:
- 1414586
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.28
(exc. VAT)
£63.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £53.28 |
*price indicative
- RS Stock No.:
- 248-2291
- Mfr. Part No.:
- 1414586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
IP Rating | IP65, IP67 | |
Current Rating | 500mA | |
Series | SACC | |
Body Orientation | Straight | |
Coding | X | |
Voltage Rating | 60 V dc | |
Shielded/Unshielded | Shielded | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 5 → 9.7mm | |
Contact Material | CuSn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67 | ||
Current Rating 500mA | ||
Series SACC | ||
Body Orientation Straight | ||
Coding X | ||
Voltage Rating 60 V dc | ||
Shielded/Unshielded Shielded | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 5 → 9.7mm | ||
Contact Material CuSn | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, IP65/IP67, 0.5A Current Rating - 1414586
This circular connector is built to ensure strong connectivity in demanding environments. With IP65 and IP67 ratings, it offers protection against dust and water. It functions reliably across a temperature range of -40 to 85°C, ensuring consistent performance in industrial settings.
Features & Benefits
• 8 contact socket supports various connections for complex systems
• IP65 and IP67 ratings offer strong protection against environmental elements
• Current rating of 0.5A ensures stable performance
• Voltage rating of 60V DC gives adaptability for different devices
• Zinc die-cast housing improves durability and impact resistance
• Shielded design minimises electromagnetic interference for consistent signals
• IP65 and IP67 ratings offer strong protection against environmental elements
• Current rating of 0.5A ensures stable performance
• Voltage rating of 60V DC gives adaptability for different devices
• Zinc die-cast housing improves durability and impact resistance
• Shielded design minimises electromagnetic interference for consistent signals
Applications
• Utilised with sensors and actuators in automation systems
• Ideal for electronic devices needing weatherproof connections
• Suitable for outdoor and industrial installations
• Employed in machinery where performance in extreme temperatures is crucial
• Ideal for electronic devices needing weatherproof connections
• Suitable for outdoor and industrial installations
• Employed in machinery where performance in extreme temperatures is crucial
What kind of environments can this connector be used in?
It is suitable for harsh environments, including outdoor and industrial settings.
How do I install this connector securely?
Ensure that the socket aligns properly with the mating part and apply appropriate torque as per specifications.
Is this connector compatible with other brands?
It is primarily designed for specific applications but may work with similar connectors depending on dimensions and pin configurations.
Related links
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series