Phoenix Contact Circular Connector, 8 Contacts, M12 Connector, Plug, IP65, IP67, SACC Series
- RS Stock No.:
- 248-2284
- Mfr. Part No.:
- 1411044
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.54
(exc. VAT)
£51.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.54 |
*price indicative
- RS Stock No.:
- 248-2284
- Mfr. Part No.:
- 1411044
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
IP Rating | IP65, IP67 | |
Current Rating | 500mA | |
Body Orientation | Straight | |
Series | SACC | |
Coding | X | |
Voltage Rating | 48 V ac, 60 V dc | |
Housing Material | Zinc Die Cast | |
Shielded/Unshielded | Shielded | |
Minimum Operating Temperature | -40°C | |
Contact Material | CuSn | |
Maximum Operating Temperature | +85°C | |
Outer Diameter | 5 → 9.7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
IP Rating IP65, IP67 | ||
Current Rating 500mA | ||
Body Orientation Straight | ||
Series SACC | ||
Coding X | ||
Voltage Rating 48 V ac, 60 V dc | ||
Housing Material Zinc Die Cast | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material CuSn | ||
Maximum Operating Temperature +85°C | ||
Outer Diameter 5 → 9.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC Series Circular Connector, 0.5A Current Rating, IP65/IP67 - 1411044
This circular connector is engineered for robust performance in challenging environments. With its 8-position configuration, it ensures secure connections and provides protection against dust and moisture, making it suitable for outdoor applications. The connector excels in high-temperature scenarios, highlighting its versatility in industrial automation and electrical applications.
Features & Benefits
• Shielded construction enhances signal transmission
• Zinc die cast housing provides durability and strength
• Operating temperature range allows performance in extreme conditions
• Insulation displacement connection technology streamlines wiring
• Zinc die cast housing provides durability and strength
• Operating temperature range allows performance in extreme conditions
• Insulation displacement connection technology streamlines wiring
Applications
• Suitable for PROFINET networks and data transmission tasks
• Used for electrical connections in outdoor equipment
• Applicable in environments with high electromagnetic interference
• Used for electrical connections in outdoor equipment
• Applicable in environments with high electromagnetic interference
What advantages does the plug socket design offer during installation?
The plug socket design reduces space requirements, facilitating easier assembly and connections in tight areas, thus enhancing installation efficiency.
What is the significance of the IP65 and IP67 ratings?
These ratings indicate robust protection against dust ingress and water exposure, making the connector suitable for outdoor and industrial applications that require dependable performance.
What installation options are available for connecting to conductors?
It utilises insulation displacement connection technology, allowing for quick and efficient termination of flexible conductors within specified cross-sections without the need for stripping.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC-M12MSX-8CT-CL SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series