TE Connectivity Circular Connector, 8 Contacts, M12 Connector, Male

Bulk discount available

Subtotal (1 unit)*

£11.17

(exc. VAT)

£13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.17
10 - 24£10.42
25 - 49£9.84
50 - 99£9.06
100 +£8.74

*price indicative

RS Stock No.:
240-9003
Distrelec Article No.:
302-22-595
Mfr. Part No.:
T4111012081-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Connector Size

M12

Contact Gender

Male

Coding

A

COO (Country of Origin):
CN
The TE Connectivity 8 position M12 male screw pin sensor connector are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.

Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Plug
Metal shell
Environmental protection IP6

Related links