Phoenix Contact Circular Connector, 3 Contacts, Screw Mount, M12 Connector, Plug, IP67, SACC Series

Subtotal (1 unit)*

£21.05

(exc. VAT)

£25.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 77 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.05

*price indicative

RS Stock No.:
240-7293
Mfr. Part No.:
1419639
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Series

SACC

Coding

S

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix contact SACC-M12MSS series of Power Connector are Universal, and offer 3-positions. It is a M12 straight plug. The connection method is screw connection. The knurl material is Zinc die-cast and it is nickel-plated. The cable gland is pg9 and the external cable diameter can range from 6 mm to 8 mm. It is a high-performance AC connectors for up to 16 A and 630 V AC and offers protection against incorrect connection using special S-coding.

Safe use in the field, thanks to a high degree of protection
Screw connection is proven connection technology for a large selection of different conductors

Related links