Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 239-5103
- Mfr. Part No.:
- 1423987
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.89
(exc. VAT)
£13.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 14 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.89 |
*price indicative
- RS Stock No.:
- 239-5103
- Mfr. Part No.:
- 1423987
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Termination Method | IDC | |
IP Rating | IP66, IP68, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector has 690VAC/ 690VDC rated voltage. It has 3+PE number of positions. The plug and produce: convenient and secure connection. Extremely compact, to the small wiring space and high contact density. Robust connection: suitable for railway applications with high shock and vibration loads and automated processing possible.
Locking type Screw locking
Connection method QUICKON connection
IDC connection
Number of positions 4
Note number of positions 3+PE
Tightening torque, union nut 7 Nm
Number of connections 4
Connection method QUICKON connection
IDC connection
Number of positions 4
Note number of positions 3+PE
Tightening torque, union nut 7 Nm
Number of connections 4
Related links
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series