Phoenix Contact Circular Connector, 5 Contacts, Free Hanging, M12 Connector, Plug, SACC Series
- RS Stock No.:
- 213-0186
- Mfr. Part No.:
- 1693416
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.01
(exc. VAT)
£20.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.01 |
*price indicative
- RS Stock No.:
- 213-0186
- Mfr. Part No.:
- 1693416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Free Hanging | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Termination Method | Screw | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Free Hanging | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Termination Method Screw | ||
Series SACC | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Universal contact Connector with 5 position or contacts and Plug straight M12 connection method. It has Screw connection and made of Zinc die-cast and nickel-plated.
IP67 degree of protection
-40°C to 85°C operating temperature
-40°C to 85°C operating temperature
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Norcomp Circular Connector Free Hanging Plug IP66