Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series
- RS Stock No.:
- 174-6489
- Mfr. Part No.:
- 130047-0035
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
£199.15
(exc. VAT)
£238.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £19.915 | £199.15 |
*price indicative
- RS Stock No.:
- 174-6489
- Mfr. Part No.:
- 130047-0035
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 4.0A | |
| Body Orientation | Straight | |
| Series | Micro-Change | |
| Voltage Rating | 250.0 V | |
| Coding | D | |
| Mating Type | D Coded | |
| Housing Material | Zinc | |
| Pole Format | 4P | |
| Shielded/Unshielded | Shielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 130047 | |
| Contact Material | Copper Alloy | |
| Outer Diameter | 6 → 8mm | |
Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series Micro-Change | ||
Voltage Rating 250.0 V | ||
Coding D | ||
Mating Type D Coded | ||
Housing Material Zinc | ||
Pole Format 4P | ||
Shielded/Unshielded Shielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 130047 | ||
Contact Material Copper Alloy | ||
Outer Diameter 6 → 8mm | ||
- COO (Country of Origin):
- DE
Molex Micro-Change Series Circular Connector, 4 Contacts, 250V Voltage Rating - 130047-0035
This circular connector is designed for automation and industrial applications, highlighting its robust features and reliability. This connector boasts four poles with a D-coded keyway, ensuring precise connections. Constructed with a zinc body and gold-plated contacts, it maintains durability and conductivity. With a cable diameter of 6 - 8 mm, it is suitable for a wide range of electrical installations.
Features & Benefits
• Complies with IP67, offering superior waterproof protection
• Shielded design minimises electromagnetic interference during operation
• High current rating of 4.0A supports efficient power delivery
• Operating temperature range from -40°C to +85°C ensures versatility
• Shielded design minimises electromagnetic interference during operation
• High current rating of 4.0A supports efficient power delivery
• Operating temperature range from -40°C to +85°C ensures versatility
Applications
• Utilised in automation systems for reliable connectivity
• Ideal for field-attachable connections in harsh environments
• Effective in electrical installations requiring robust performance
• Used in mechanical systems needing high current continuity
• Ideal for field-attachable connections in harsh environments
• Effective in electrical installations requiring robust performance
• Used in mechanical systems needing high current continuity
What type of termination method is implemented?
The connector features a screw termination method, providing a secure and stable connection, which is crucial in environments where vibrations may otherwise loosen connections.
How does the IP67 rating enhance usability?
The IP67 rating signifies that the connector is dust-tight and can withstand immersion in water up to 1 metre, making it ideal for use in outdoor and wet conditions, ensuring durability in challenging applications.
What materials are used in its construction?
The connector is primarily made from zinc for the housing and copper alloy for the contacts, with gold plating for enhanced conductivity and corrosion resistance, ensuring long-term reliability.
Related links
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug Micro-Change Series
- Brad from Molex Circular Connector In-line Socket IP67, Safety Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
