Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 170-3846
- Mfr. Part No.:
- 1607276
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£318.18
(exc. VAT)
£381.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 60 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £15.909 | £318.18 |
*price indicative
- RS Stock No.:
- 170-3846
- Mfr. Part No.:
- 1607276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | RF | |
Voltage Rating | 150.0 V | |
Shell Size | M23 | |
Mating Type | Screw On | |
Housing Material | Copper Alloy, Zinc Alloy | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series RF | ||
Voltage Rating 150.0 V | ||
Shell Size M23 | ||
Mating Type Screw On | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
M23 Feedback Plug-in Connectors, 12 Way
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Note
Contacts sold separately.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series