Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Female, IP67, RF Series
- RS Stock No.:
- 170-3844
- Mfr. Part No.:
- 1607228
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£311.60
(exc. VAT)
£374.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £15.58 | £311.60 |
*price indicative
- RS Stock No.:
- 170-3844
- Mfr. Part No.:
- 1607228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | RF | |
Voltage Rating | 150.0 V | |
Shell Size | M23 | |
Mating Type | Screw On | |
Housing Material | Copper Alloy, Zinc Alloy | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series RF | ||
Voltage Rating 150.0 V | ||
Shell Size M23 | ||
Mating Type Screw On | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact RF-12P1N8A80DU Series Circular Connector, IP67, 8A Current Rating - 1607228
This circular connector is suited for industrial applications, featuring a robust M23 design with 12 contacts for cable mounting. The connector performs well in various conditions, boasting an IP67 rating for effective protection against dust and water.
Features & Benefits
• Shielded design minimises electromagnetic interference
• Wide operating temperature range of -40 to +125°C
• Crimp connection method provides secure contact
• Straight body orientation facilitates installation
• Compatible with cable diameters of 5mm to 13.2mm
• N-coded for precise mating and alignment
• Wide operating temperature range of -40 to +125°C
• Crimp connection method provides secure contact
• Straight body orientation facilitates installation
• Compatible with cable diameters of 5mm to 13.2mm
• N-coded for precise mating and alignment
Applications
• Suitable for signal in automation systems
• Ideal for environments needing protection from ingress
• Appropriate for electrical and mechanical connections in machinery
• Commonly utilised in control cabinets and industrial equipment
• Ideal for environments needing protection from ingress
• Appropriate for electrical and mechanical connections in machinery
• Commonly utilised in control cabinets and industrial equipment
Can it withstand high temperatures?
Yes, it operates effectively from -40°C to +125°C.
Is it suitable for outdoor use?
Yes, its IP67 rating offers significant protection against water and dust.
Will it work with standard crimp contacts?
Yes, it employs a crimp connection method for dependable contact.
Can it handle high current?
It can manage up to 8A safely.
Is it compatible with other connectors?
It features N coding for secure and proper mating with compatible connectors.
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF-12P1N8A80DU Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series