TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

Subtotal (1 tray of 10 units)*

£264.24

(exc. VAT)

£317.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +£26.424£264.24

*price indicative

RS Stock No.:
164-2286
Mfr. Part No.:
5-2172078-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

COO (Country of Origin):
DE

M12 A-Coded Connectors


From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Related links