TE Connectivity Circular Connector, 3 Contacts, PCB Mount, M8 Connector, Plug, Male, IP67

Subtotal (1 tray of 20 units)*

£604.20

(exc. VAT)

£725.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +£30.21£604.20

*price indicative

RS Stock No.:
164-2206
Mfr. Part No.:
2-2172093-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

PCB Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

60.0 V

Coding

A

Mating Type

Bayonet

Housing Material

Zinc

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

COO (Country of Origin):
DE

M8 Connector


From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.

Related links